65023-250L-NC-00F

VPG Force Sensors
26-65023-250L-NC-00F
65023-250L-NC-00F

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 65023-250lb-No Class-NA 6M25-AS-C&Pt-IP67-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$342.00 $342.00
$288.55 $1,442.75
$268.14 $2,681.40
$266.67 $6,666.75

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Shear Beam Load Cell
250 lbs
- 10 C to + 40 C
Cable
15 V
SENSORTRONICS
Brand: VPG Force Sensors
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 18 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031800000

Model 65023 Shear-Beam Load Cells

VPG Force Sensors Model 65023 Shear-Beam Load Cells are low-profile shear-beam load cells designed for high-accuracy platform scales, pallet scales, and process weighing applications. The VPG Force Sensors Model 65023 has high immunity to shock or side loading and is available with 2mV/V or 3mV/V sensitivity. The series is approved to OIML and NTEP standards. For hazardous environments, this load cell series is available with EEx ia IIC T6 level of European approval. Nickel plating and full environmental sealing assure long-term reliability.

FEATURED PRODUCTS
VISHAY PRECISION GROUP