09363-500L-B1-04F

VPG Force Sensors
26-09363-500L-B1-04F
09363-500L-B1-04F

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 9363-500lb-10000M-35 6M25-SS-Cove-IP67-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$478.80 $478.80
$403.98 $2,019.90
$375.43 $3,754.30
$373.34 $9,333.50

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Universal Load Cell
500 lbs
- 10 C to + 40 C
Cable
15 V
REVERE
Brand: VPG Force Sensors
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031800000

FEATURED PRODUCTS
VISHAY PRECISION GROUP