05123-001E-A5-01X

VPG Force Sensors
26-05123-001E-A5-01X
05123-001E-A5-01X

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 5123-1Klb-5000M-50 6M25-AS-C&Pt-IP67-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$342.00 $342.00
$288.55 $1,442.75
$268.14 $2,681.40
$266.67 $6,666.75

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Single-Ended Beam Load Cell
1k lbs
- 10 C to + 40 C
Cable
15 V
REVERE
Brand: VPG Force Sensors
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 18 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031800000

Model 5123 Single-Ended Beam Load Cells

VPG Force Sensors Model 5123 Single-Ended Beam Load Cells are low-profile, single-ended shear beam-type load cells made from nickel-plated tool steel. The VPG Force Sensors Model 5123 is suitable for small and medium platform scales, overhead track scales, hopper scales, and process weighing applications. These single-ended beam load cells ensure reliable sealing with a proprietary TRANSEAL potting compound and additional mechanical protection of the strain gauge area. Ease of installation is made possible through the use of a partially threaded hole to accept leveling feet, load buttons, or loading cables.

FEATURED PRODUCTS
VISHAY PRECISION GROUP