01022-020K-C3-08X

VPG Force Sensors
26-01022-020K-C3-08X
01022-020K-C3-08X

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 1022-20kg-C3-30 003M-AL-Pott-IP66-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$224.90 $224.90
$189.71 $948.55
$176.32 $1,763.20
$165.95 $4,148.75

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Single-Point Load Cell
20 kg
- 10 C to + 40 C
Cable
15 V
TEDEA
Brand: VPG Force Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
VISHAY PRECISION GROUP