01010-030K-D5-66X

VPG Force Sensors
26-01010-030K-D5-66X
01010-030K-D5-66X

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 1010-30kg-5000S-1C 003M-AL-C&Pt-IP67-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$356.99 $356.99
$301.20 $1,506.00
$279.90 $2,799.00
$278.36 $6,959.00

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Single-Point Load Cell
30 kg
- 10 C to + 40 C
Cable
15 V
TEDEA
Brand: VPG Force Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031800000

FEATURED PRODUCTS
VISHAY PRECISION GROUP