VA41620-PQ176F0PBA

VORAGO
466-41620PQ176F0PBA
VA41620-PQ176F0PBA

Mfr.:

Description:
ARM Microcontrollers - MCU VA41620 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 176 Plastic QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6,751.94 $6,751.94

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rad-Hard
Brand: VORAGO
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Tradename: ARM Cortex -M4
Unit Weight: 104.328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A001.a.2

VA416x0 Radiation Hardened ARM® Cortex®-M4 MCUs

VORAGO Technologies VA416x0 Radiation Hardened ARM® Cortex®-M4 MCUs with FPU are high-performance and highly reliable microcontrollers manufactured with HARDSIL® technology. The VA416x0 offers a superior radiation performance, full latch-up immunity, and a broad array of communication interfaces, including CAN, Ethernet, and SpaceWire. The MCUs have an integrated analog-to-digital-converter and digital-to-analog-converter. The VORAGO VA416x0 Radiation Hardened ARM Cortex-M4 MCUs operate at a -55 to 125°C temperature range and are available in a 176 QFP (20mm x 20mm) package.