VAB-1000

VIA
986-VAB-1000
VAB-1000

Mfr.:

Description:
Single Board Computers VIA VAB-1000 Pico-ITX Board - Powered by a 1.0GHz dual core VIA Elite E1000 Cortex-A9 SoC, provides all the key components for building Android-based interactive systems for multiple applications

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pico-ITX
VIA
Elite E1000
ARM Cortex A9
1 GHz
12 V
Audio, Ethernet, HDMI, I2C, JTAG, SPI, USB
0 C
+ 60 C
100 mm x 72 mm
Battery Backup Switching: No Backup Battery
Brand: VIA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Pico-ITX board with 1 GHz VIA Elite E1000 Cortex-A9 SoC
Flash: 4 GB
Memory Size: 2 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 10GBL100200A0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
4A994

FEATURED PRODUCTS
VIA TECHNOLOGIES