PCH17501

593-PCH17501

PCH17501

Mfr.:
VCC

Description:
LED Circuit Board Indicators Red LED w/ 5mm Right Angle Mount

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:

681 Can Dispatch Immediately
Quantities greater than 681 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$0.825 $8.25
$0.542 $54.20
$0.531 $265.50
$0.451 $451.00
$0.445 $890.00
$0.429 $4,290.00
$0.418 $10,450.00
50,000 Quote

Similar Product

VCC PCH_175
VCC
LED Mounting Hardware Led Holder PCH175
Product Attribute Attribute Value
VCC
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
5 mm
640 nm
80 mcd
Through Hole
60 deg
20 mA
2.2 V
Bulk
Brand: VCC
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
BeagleBoard 102110420
Single Board Computers BeagleBone Black
Vishay SI2387DS-T1-GE3
MOSFET SOT-23
Molex 105133-0001
USB Connectors MICRO USB B RECPT VERTICAL
Littelfuse SMAJ5.0A
ESD Suppressors / TVS Diodes 400W 5V 5% Uni-Directional
Amphenol 61729-0010BLF
USB Connectors USB TYPE B RECEPT
Amphenol 72309-8034BLF
USB Connectors USB RECEPT ASSEMBLY DOUBLE DECK
Molex 95501-2881
Modular Connectors / Ethernet Connectors RA PCB 8/8 RJ45 LOW PROFILE
Keystone Electronics 3000TR
Coin Cell Battery Holders SM COIN CELL B/H
Molex 67643-2911
USB Connectors USB REC 4P RA SHLD TYPE A 30AU
Murata NKE1212SC
Isolated DC/DC Converters - Through Hole 1W 12-12V SIP SINGLE DC/DC