MI-TH12-0531-RK

VCC
593-MI-TH12-0531-RK
MI-TH12-0531-RK

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Magnetic Indicator TH 12mm 5V 3.1kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$1.81 $18.10
$1.47 $147.00
$1.39 $695.00
$1.30 $1,300.00
$1.22 $6,100.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: VCC
Current Rating: 30 mA
Diameter: 12 mm
Dimensions: 12 mm x 7.5 m
Frequency: 3.1 kHz
Height: 7.5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: MI
Sound Pressure Level: 85 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Through Hole
Tone: Constant
Type: Electromagnetic
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
TARIC:
8531809540
ECCN:
EAR99

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.