LPCR075CTP

VCC
593-LPCR075CTP
LPCR075CTP

Mfr.:

Description:
LED Light Pipes LTP RIGID RND .171 D .75 L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,277

Stock:
3,277
Can Dispatch Immediately
On Order:
11,000
Expected 9/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.89 $8.90
$0.66 $66.00
$0.555 $277.50
$0.51 $510.00
$0.498 $996.00
$0.468 $2,340.00
$0.403 $4,030.00
$0.379 $9,475.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
19 mm
Polycarbonate (PC)
Bulk
Brand: VCC
Dimensions: 4.34 mm x 19 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8531909090
USHTS:
3926909989
ECCN:
EAR99

LPCR Press-Fit Light Pipes

VCC LPCR Press-fit Light Pipes feature a low profile, flush panel design, a round Fresnel lens for excellent light, and a wide 160° viewing angle. These Press-fit light pipes are made of optical-grade polycarbonate for maximum light transmission and reduced shadowing and glare.