L65DY24L

VCC
593-L65DY24L
L65DY24L

Mfr.:

Description:
LED Panel Mount Indicators PMI .33" LED Yellow 24V Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,091

Stock:
5,091 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.78 $2.78
$2.43 $24.30
$2.27 $227.00
$2.18 $5,450.00
$2.00 $10,000.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Yellow
8 mm
Panel
Straight Lead
Diffused
5 mm
20 mA
24 V
590 nm
20 mcd
Dome
Bulk
Brand: VCC
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 6.377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

L65 Series 5mm LED Robust Panel Mount Indicators

VCC L65 Series 5mm LED Robust Panel Mount Indicators are designed to allow maximum light distribution with a 30° or 45° viewing angle. These LED indicators provide high contrast, fast on/off cycling, low energy consumption, and low heat output that deliver a life expectancy of 100,000 hours. The robust L65 Series LED indicators are available with rated voltages from 2VDC to 24VDC. These rugged LED panel mount indicators are shock and impact-vibration-resistant, improving the overall reliability of the equipment. The 5mm diffused LED indicators are water, dust, and oil-resistant. These diffused LEDs are available in three colors red, green, and yellow.