CNX_K_E_4_1_06

VCC
593-CNXKE4106

CNX_K_E_4_1_06

Mfr.:

Description:
LED Mounting Hardware Panel Socket 6" CNXKE4106

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:

2,000 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.91 $5.91
$4.19 $41.90
$3.80 $190.00
$3.21 $321.00
$3.18 $636.00
$2.88 $1,440.00
$2.64 $2,640.00
$2.53 $6,325.00
$2.48 $12,400.00
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
Holders with Wire Leads
Thermoplastic (TP)
Bulk
Brand: VCC
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2 g
CNHTS:
9405920000
CAHTS:
8544420000
USHTS:
8544421000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Image Description
Bourns PTL45-15R0-103B2
Slide Potentiometers 10Kohms Travel=45mm
Kingbright WP7113SYT
Standard LEDs - Through Hole Yellow 590nm Transparent 2000mcd
Apem MS12
Slide Switches Microminiature slide SPDT vertical actut