CNX714C600FVW

VCC
593-CNX714C600FVW
CNX714C600FVW

Mfr.:

Description:
Single Colour LEDs VCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.05 $1,605.00
$14.97 $7,485.00
$13.65 $13,650.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
SMD/SMT
Bulk
Brand: VCC
Luminous Intensity: 710 mcd
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

CNX714FV Series 14mm Panel Mount Indicators

VCC CNX714FV Series 14mm Ruggedized LED FlexVolt™ Panel Mount Indicators are all-in-one indicators with a moisture seal for outdoor applications. The CNX714FV Series utilizes FlexVolt Technology, enabling it to be used with voltages from 5V to 28V. The CNX714FV Series has fast pitch threads that require only one turn for easy assembly. Designed for harsh environments, the CNX714FV is resistant to shock and vibration, and is IP67 / NEMA 6P rated for outdoor applications. The CNX714FV Series provides direct sunlight visibility and a wide viewing angle for maximum light detection.