CM1835

VCC
606-CM1835

CM1835

Mfr.:

Description:
Lamps 55V .05A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,994

Stock:

2,994 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.09 $4.09
$3.34 $33.40
$3.26 $163.00
$2.76 $276.00
$2.73 $546.00
$2.34 $1,170.00
$2.23 $2,230.00
$2.12 $5,300.00
Product Attribute Attribute Value
VCC
Product Category: Lamps
RoHS:  Details
Incandescent
Bayonet
T-3 1/4
55 V
1.1 MSCP
Bulk
Brand: VCC
Life: 5000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Part # Aliases: CM1835-10PK
Unit Weight: 2.814 g

CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Image Description
Central Semiconductor MPS8599 PBFREE
Bipolar Transistors - BJT PNP 80Vcbo 80Vceo 5.0Vebo 500mA 625mW
Keystone Electronics 846
Terminals Mini terminal strip .096 Hle .250
Amphenol CL-140
Inrush Current Limiters 1.1A 50ohm Straight leads
3M 8124/04-100
Flat Cables .100" 4C ROUND 100' GRAY 22AWG STRANDED
Central Semiconductor MPS8099 PBFREE
Bipolar Transistors - BJT 80Vcbo NPN Trans 80Vceo 500mA 625mW
Keystone Electronics 812
Terminals 4 LUG TERM. STRIP
Keystone Electronics 848
Terminals Mini terminal strip .096 Hle .250
Chemi-Con EKXJ201ELL151MK35S
Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 150uF Tol 20% 12.5x35mm AEC-Q200
Nichicon URS2A331MHD1TN
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 100 Volts 20%
JKL Components 29MB-12
Lamp Holders & Accessories T-3 1/4 Bayonet Base