6063-001-634R

VCC
606-6063-001-634R
6063-001-634R

Mfr.:

Description:
Panel Mount Indicator Lamps RED DIFFUSED CONICAL FACE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.17 $10.17
$9.73 $9,730.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
Red
Bulk
Brand: VCC
Current Rating: 1.9 mA
Lens Shape: Conical
Lens Transparency: Diffused
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 125 V
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99