553-0711

VCC
606-553-0711
553-0711

Mfr.:

Description:
LED Circuit Board Indicators BI-LEVEL LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,589

Stock:
1,589 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.75 $4.75
$3.35 $33.50
$1.78 $178.00
$1.72 $8,600.00
$1.64 $16,400.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
3 mm
635 nm, 565 nm
4.7 mcd, 10 mcd
Through Hole
10 mA
2 V, 2.1 V
Bulk
Brand: VCC
Configuration: 2 Bi-Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 532 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99