5360F5-5V

VCC
607-5360F5-5V

5360F5-5V

Mfr.:

Description:
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2500   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.97 $4,925.00
$1.93 $9,650.00
Product Attribute Attribute Value
VCC
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
2.29 mm
565 nm
8 mcd
Through Hole
Tinted
12 mA
5360
Bulk
Brand: VCC
Lens Shape: Dome
Number of LEDs: 4
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99