5330H1-5V

607-5330H1-5V

5330H1-5V

Mfr.:
VCC

Description:
LED Circuit Board Indicators RED DIFFUSED 5 VOLT

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:

54 Can Dispatch Immediately
Quantities greater than 54 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.03 $2.03
$1.28 $12.80
$0.946 $94.60
$0.869 $434.50
$0.715 $715.00
$0.68 $1,700.00
$0.664 $3,320.00
$0.65 $6,500.00
$0.639 $15,975.00
Product Attribute Attribute Value
VCC
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
635 nm
Tinted
10 mA
5330H
Bulk
Brand: VCC
Lens Shape: Dome
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Harwin M50-3505042
Headers & Wire Housings 50+50 DIL PIN HDR VERT Au/Sn
Molex 90130-1220
Headers & Wire Housings 2.54MM CGRIDIII HDR 20P V DR SHRD AU-E
Omron G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT 5VDC 100mW
Vishay CMF5520K000BEEK
Metal Film Resistors - Through Hole 1/2W 20Kohms .1%
Diodes Incorporated 1N5817-T
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Vishay CRCW12062K00FKEAHP
Thick Film Resistors - SMD 3/4watt 2Kohms 1% High Power AEC-Q200
Molex 22-28-4035
Headers & Wire Housings HDR VT 1X03P .1" 295/120 15AU
Molex 90130-1240
Headers & Wire Housings 2.54MM CGRIDIII HDR 40P V DR SHRD AU-E
Vishay TNPW1206150RBEEA
Thin Film Resistors - SMD 150ohms .1% 25ppm
VCC 5330H5-5V
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT