2112A6

606-2112A6

2112A6

Mfr.:
VCC

Description:
Panel Mount Indicator Lamps NEON PMI W/WIRE

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:

75 Can Dispatch Immediately
Quantities greater than 75 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$5.08 $50.80
$4.73 $236.50
$4.00 $400.00
$3.85 $770.00
$3.50 $1,750.00
$3.21 $3,210.00
$3.08 $7,700.00
$3.02 $15,100.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
105 VAC to 125 VAC
Blue
5/16 in
2112A
Bulk
Brand: VCC
Length: 1.48 in
Lens Shape: Flat Round
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99