2111A2

607-2111A2

2111A2

Mfr.:
VCC

Description:
Panel Mount Indicator Lamps CLEAR DIFFUSED 5/16" MOUNTING HOLE

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:

242 Can Dispatch Immediately
Quantities greater than 242 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.47 $4.47
$3.17 $31.70
$2.95 $147.50
$2.48 $248.00
$2.39 $478.00
$2.18 $1,090.00
$2.00 $2,000.00
$1.91 $4,775.00
$1.87 $9,350.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
208 VAC to 250 VAC
Clear
5/16 in
2111A
Bulk
Brand: VCC
Current Rating: 1.9 mA
Length: 1.48 in
Lens Shape: Flat Round
Lens Transparency: Diffused
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 208 V to 250 V
CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99