1090C4-12V

606-1090C4-12V

1090C4-12V

Mfr.:
VCC

Description:
Panel Mount Indicator Lamps INCND PMI W/WIRE

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.87 $5.87
$5.45 $54.50
$4.61 $461.00
$4.53 $2,265.00
$4.23 $4,230.00
$4.02 $10,050.00
$2.83 $14,150.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Incandescent Panel Mount Indicators
Incandescent
Wire Terminal
12 V
White
1/2 in
1090C
Bulk
Brand: VCC
Length: 0.91 in
Lens Shape: Rectangular
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 12 V
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99