SK60CB

Tripp Lite
554-SK60CB
SK60CB

Mfr.:

Description:
Wall Mount AC Adapters Protect It! 6-Outlet Surge Protector - 5-15R Outlets Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.59 $41.59
$38.24 $191.20
$36.89 $368.90
$35.17 $879.25
$33.92 $1,696.00
$32.72 $3,272.00
$31.19 $7,797.50
$30.09 $15,045.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Wall Mount AC Adapters
RoHS:  
Fixed Plugs
120 VAC
Brand: Tripp Lite
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 222.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
ECCN:
EAR99