B122-000-4K6

Tripp Lite
545-B122-000-4K6
B122-000-4K6

Mfr.:

Description:
Video Modules HDMI INLINE SIG BOOST,4K60HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1,069 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$84.21 $84.21
$77.28 $772.80
$74.31 $1,857.75
$71.82 $3,591.00
$67.87 $6,787.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Video Modules
Interface Modules
Boosters
Brand: Tripp Lite
Dimensions: 0.59 in x 1.023 in x 2.362 in
Interface Type: HDMI
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Series: HDMI
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 14.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE