B119-4X1-MV

Tripp Lite
545-B119-4X1-MV
B119-4X1-MV

Mfr.:

Description:
Video Modules 4-PORT HDMI MULTIVIEWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$428.65 $428.65
50 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Video Modules
Interface Modules
Switches
Brand: Tripp Lite
Compliance: CE, UL/cUL
Dimensions: 5.85 in x 4.07 in x 0.84 in
Interface Type: HDMI
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 2 A
Operating Supply Voltage: 12 V
Series: HDMI
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TRIPP LITE