F-109U

Triad Magnetics
553-F109U
F-109U

Mfr.:

Description:
Industrial Control Transformers POWER XFMR 24.0Vct at 8.0A 115/230V CHASSIS MOUNT w/LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$94.99 $94.99
$84.36 $1,012.32
$83.79 $2,513.70
$83.59 $4,513.86
$83.40 $8,506.80
252 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
192 VA
115 V Parallel, 230 V Series
12 V Parallel, 24 V Series
Chassis Mount
Single Primary Winding
Single Secondary Winding
4.19 in
3.44 in
3.56 in
Brand: Triad Magnetics
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Series: F
Factory Pack Quantity: 6
Subcategory: Transformers
Termination Style: Wire Lead
Unit Weight: 3.629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS