XPQR3004PB,LXHQ

Toshiba
757-XPQR3004PBLXHQ
XPQR3004PB,LXHQ

Mfr.:

Description:
MOSFETs L-TOGL N-CH 40V 400A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,265

Stock:
1,265
Can Dispatch Immediately
On Order:
16,500
Expected 20/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.49 $9.49
$6.81 $68.10
$5.20 $520.00
$5.06 $5,060.00
Full Reel (Order in multiples of 1500)
$4.98 $7,470.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
L-TOGL-9
N-Channel
1 Channel
40 V
400 A
470 uOhms
- 20 V, 20 V
3 V
295 nC
+ 175 C
750 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Fall Time: 130 ns
Product Type: MOSFETs
Rise Time: 65 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 395 ns
Typical Turn-On Delay Time: 120 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETs

Toshiba L-TOGL and S-TOGL AEC-Q101 40V/80V/100V N-Channel MOSFETs deliver ultra-low on-resistance, a high drain current rating, and high heat dissipation. This is achieved by combining high heat dissipation packages [L-TOGL (large transistor outline gull-wing leads) and S-TOGL (small transistor outline gull-wing leads)] with the U-MOS IX-H and U-MOS X-H chip processes. Toshiba L-TOGL and S-TOGL MOSFETs also offer high current capability and high heat dissipation to help improve power density in a wide variety of automotive applications. The L-TOGL package is equivalent in size to the existing TO-220SM(W) package. However, XPQR3004PB greatly improves the current rating and significantly lowers the on-resistance to 0.23mΩ typical. L-TOGLs optimized package footprint also helps improve thermal characteristics when compared to the same-sized TO-220SM(W) package.

XPQR3004PB 40V 400A Automotive MOSFET

Toshiba XPQR3004PB 40V MOSFET features an RDS(ON) of 0.23mΩ (typical), 400A capability, and a threshold voltage (Vth) of 2V to 3V. Additional features include +175°C maximum operating temperature and 10µA maximum leakage current (VDS = 40V). Toshiba XPQR3004PB MOSFET is offered in an L-TOGL package, which offers 0.2°C/W thermal impedance and 750W power dissipation. This device is AEC-Q101 certified and ideal for automotive applications, switching voltage regulators, motor drivers, and DC-DC converters.