TPW4R50ANH,L1Q

Toshiba
757-TPW4R50ANHL1Q
TPW4R50ANH,L1Q

Mfr.:

Description:
MOSFETs N-CH Mosfet 60V N-CH Mosfet 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,018

Stock:
6,018 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.36 $4.36
$3.16 $31.60
$2.21 $221.00
$1.93 $965.00
$1.78 $1,780.00
$1.70 $4,250.00
Full Reel (Order in multiples of 5000)
$1.56 $7,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSOP-8
N-Channel
1 Channel
100 V
92 A
4.5 mOhms
- 20 V, 20 V
2 V
58 nC
- 55 C
+ 150 C
142 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 9.6 ns
Series: TPW4R50ANH
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.

TPW MOSFETs

Toshiba TPW MOSFETs feature 8-pin DSOP Advance packages for the U-MOSVIII-H and U-MOSIX-H Series MOSFETs. These are designed for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers. The Toshiba TPW MOSFETs deliver high-speed switching, a small gate charge, and low on-resistance.