TPN5900CNH,L1Q

Toshiba
757-TPN5900CNHL1Q
TPN5900CNH,L1Q

Mfr.:

Description:
MOSFETs UMOSVIII 150V 59mOhm (VGS=10V) TSON-ADV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,017

Stock:
4,017 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.78 $1.78
$1.20 $12.00
$0.821 $82.10
$0.82 $410.00
$0.777 $1,942.50
Full Reel (Order in multiples of 5000)
$0.67 $3,350.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
150 V
18 A
50 mOhms
- 20 V, 20 V
4 V
7 nC
- 55 C
+ 150 C
39 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Triple
Fall Time: 4.5 ns
Product Type: MOSFETs
Rise Time: 5.2 ns
Series: TPN5900CNH
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99