TPH5R906NH,L1Q

Toshiba
757-TPH5R906NHL1Q
TPH5R906NH,L1Q

Mfr.:

Description:
MOSFETs U-MOSVIII-H 60V 71A 38nC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,933

Stock:
3,933 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.28 $2.28
$1.60 $16.00
$1.18 $118.00
$1.12 $1,120.00
$1.04 $2,600.00
Full Reel (Order in multiples of 5000)
$0.966 $4,830.00
25,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
71 A
4.8 mOhms
- 20 V, 20 V
4 V
38 nC
- 55 C
+ 150 C
57 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 9.9 ns
Series: TPH5R906NH
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99