TPH3R003PL,LQ

Toshiba
757-TPH3R003PLLQ
TPH3R003PL,LQ

Mfr.:

Description:
MOSFETs N-Ch 30V 2940pF 50nC 134A 90W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.22 $2.22
$1.39 $13.90
$0.93 $93.00
$0.738 $369.00
$0.674 $674.00
Full Reel (Order in multiples of 3000)
$0.563 $1,689.00
$0.535 $3,210.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
134 A
2.2 mOhms
- 20 V, 20 V
1.1 V
50 nC
- 55 C
+ 175 C
90 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 5.9 ns
Product Type: MOSFETs
Rise Time: 6.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

U-MOSIX-H Low Voltage Enhancement Mode MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers and data centers. They feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the latest Gen-8 and Gen-9 trench MOS processes. The U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.
Learn More

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.