TPH1500CNH,L1Q

Toshiba
757-TPH1500CNHL1Q
TPH1500CNH,L1Q

Mfr.:

Description:
MOSFETs TSON-ADV 00 PD=78W 1MHz PWR MOSFET TRNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,662

Stock:
11,662 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.38 $3.38
$2.39 $23.90
$1.67 $167.00
$1.36 $680.00
$1.34 $1,340.00
$1.33 $3,325.00
Full Reel (Order in multiples of 5000)
$1.11 $5,550.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
150 V
38 A
15.4 mOhms
- 20 V, 20 V
4 V
22 nC
- 55 C
+ 150 C
78 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.