TLP785F(GR,F

Toshiba
757-TLP785F(GRF

TLP785F(GR,F

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Transistor Optocoupler GR 110C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,411

Stock:

10,411 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.676 $6.76
$0.457 $45.70
$0.345 $345.00
$0.311 $777.50
$0.288 $2,880.00
$0.267 $6,675.00
$0.264 $13,200.00
100,000 Quote
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
300 %
16 mA
1.3 V
80 V
10 mA
400 mV
2 us
3 us
5 V
90 mW
- 55 C
+ 110 C
TLP785F
Tube
Brand: Toshiba
Collector-Emitter Breakdown Voltage: 80 V
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Description/Function: -
Height: 3.5 mm
Length: 4.6 mm
Product Type: Transistor Output Optocouplers
Reference Voltage: -
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 320 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Vishay WFC1206R1200FE66
Current Sense Resistors - SMD .12ohms 1% .5w
Semtech RCLAMP0594P.TAT
ESD Suppressors / TVS Diodes 4-LINES 5V 0.3PF ESD SMF2510P8 (Z-ULTRA)
Molex 219658-1103
Rectangular Cable Assemblies Female-Female (OTS) Cbl Assy Dual Row 300mm Tin Plating 10 Ckt Blk
Toshiba 74HC574D
Flip-Flops CMOS LOGIC IC SERIES SOIC14
Weidmuller 1608570000
DIN Rail Terminal Blocks ZDU 2.5/4AN
Toshiba TJ60S06M3L,LXHQ
MOSFET 100W 1MHz Automotive; AEC-Q101
Nexperia PMBT3904,215
Bipolar Transistors - BJT PMBT3904/SOT23/TO-236AB
onsemi 1N5239B
Zener Diodes 9.1V 0.5W Zener
Texas Instruments LM2903D
Analog Comparators Dual Diff