TLP268J(TPL,E

Toshiba
757-TLP268J(TPLE

TLP268J(TPL,E

Mfr.:

Description:
Triac & SCR Output Optocouplers Triac Optocoupler Low Trigger Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,611

Stock:

4,611
Can Dispatch Immediately

On Order:

34,767
Expected 12-Oct-23

Factory Lead Time:

68
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$0.959 $9.59
$0.629 $62.90
$0.536 $536.00
Full Reel (Order in multiples of 3000)
$0.536 $1,608.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
30 mA
1.27 V
200 mW
600 V
- 40 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Trigger Current: 3 mA
Maximum Turn-On Time: 100 us
On-State RMS Current - It RMS: 70 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
5A991

TLP267J & TLP268J Photo Triac Output Photocouplers

Toshiba TLP26xJ High Voltage Isolation & Low Trigger Current Triac Photocouplers feature 3mA max. trigger LED current, 600VDRM peak off-state voltage, and 3750VRMS isolation voltage. The TLP267J consists of a non-zero crossing functionary (NZC) and the TLP268J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP267J and TLP268J are designed for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
STMicroelectronics Z0405MH
Triacs 4 A Triac
Littelfuse MINISMDC150F/12-2
Resettable Fuses - PPTC 1.5A 12V 100A Imax
Littelfuse NANOSMDCH030F/24-02
Resettable Fuses - PPTC 24Vdc .3A Nano SMD 1206
TE Connectivity PE014024
General Purpose Relays SPDT PCB 5A 24VDC
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Infineon BTS4140N
Power Switch ICs - Power Distribution Smart High Side MINI-PROFET
Vishay 293D685X9050D2TE3
Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D case Molded
KEMET C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10%
ABRACON ABS07-32.768KHZ-T
Crystals 32.768 KHZ 12.5PF SMD