TLP2366(V4-TPR,E

Toshiba
757-TLP2366V4TPRE

TLP2366(V4-TPR,E

Mfr.:

Description:
High Speed Optocouplers Photocoupler, Photo IC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 3000   Multiples: 3000

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.764 $2,292.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.16
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOP-5
20 Mb/s
1 Channel
Totem Pole
3750 Vrms
1.61 V
10 mA
5 V
60 mW
- 40 C
+ 125 C
TLP2366
Reel
15 ns
10 mA
15 ns
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.