TLP184(GR,SE

Toshiba
757-TLP184GRSE

TLP184(GR,SE

Mfr.:

Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

48 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.48 $4.80
$0.347 $34.70
$0.251 $251.00
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
1 Channel
TLP184
Tube
Brand: Toshiba
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 80 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.