TK55S10N1,LQ
See Product Specifications
Mfr.:
Description:
MOSFETs UMOSVIII 100V 6.5m max(VGS=10V) DPAK
In Stock: 1,560
-
Stock:
-
1,560 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (SGD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $5.07 | $5.07 | |
| $3.32 | $33.20 | |
| $2.34 | $234.00 | |
| $2.04 | $1,020.00 | |
| $1.88 | $1,880.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $1.65 | $3,300.00 | |
Datasheet
Application Notes
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
Test/Quality Data
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Singapore

Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2