TK40S06N1L,LQ
See Product Specifications
Mfr.:
Description:
MOSFETs TO252 N-CH 60V 40A
In Stock: 12,579
-
Stock:
-
12,579 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (SGD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.39 | $1.39 | |
| $1.05 | $10.50 | |
| $0.726 | $72.60 | |
| $0.609 | $304.50 | |
| $0.562 | $562.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.493 | $986.00 | |
| $0.475 | $1,900.00 | |
| $0.459 | $11,016.00 | |
Datasheet
Application Notes
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
Test/Quality Data
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Singapore

Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2