TK39N60W5,S1VF

Toshiba
757-TK39N60W5S1VF
TK39N60W5,S1VF

Mfr.:

Description:
MOSFETs Power MOSFET N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,415

Stock:
4,415 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.12 $10.12
$6.16 $61.60
$5.67 $680.40
$4.95 $2,524.50
$4.74 $11,944.80

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
38.8 A
62 mOhms
- 30 V, 30 V
3 V
135 nC
- 55 C
+ 150 C
270 W
Enhancement
DTMOSIV
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 120 ns
Series: TK39N60W5
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 200 ns
Typical Turn-On Delay Time: 180 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.