TK160F10N1L,LQ

Toshiba
757-TK160F10N1LLQ
TK160F10N1L,LQ

Mfr.:

Description:
MOSFETs U-MOSVIII-H 100V 160A 122nC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,984

Stock:
18,984 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.75 $3.75
$3.03 $30.30
$2.21 $221.00
$2.17 $1,085.00
Full Reel (Order in multiples of 1000)
$1.83 $1,830.00
$1.77 $8,850.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-220SMW-3
N-Channel
1 Channel
100 V
160 A
2 mOhms
- 20 V, 20 V
2.5 V
122 nC
+ 175 C
375 W
Enhancement
AEC-Q101
U-MOSVIII-H
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 40 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 22 ns
Series: TK160F10N1L
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 140 ns
Typical Turn-On Delay Time: 42 ns
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99