TK14A65W5,S5X

Toshiba
757-TK14A65W5S5X
TK14A65W5,S5X

Mfr.:

Description:
MOSFETs MOSFET NCh trr100 nsn 0.25ohm DTMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.45 $5.45
$3.57 $35.70
$2.74 $274.00
$2.67 $1,335.00
$2.60 $2,600.00
$2.57 $6,425.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
650 V
13.7 A
250 mOhms
- 30 V, 30 V
4.5 V
40 nC
- 55 C
+ 150 C
40 W
Enhancement
DTMOSIV
Tube
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK14A65W5
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.