TK115A65Z5,S4X

Toshiba
757-TK115A65Z5S4X
TK115A65Z5,S4X

Mfr.:

Description:
MOSFETs N-ch MOSFET, 650 V, 0.115 O@10V, TO-220SIS, DTMOS?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.98 $7.98
$6.03 $60.30
$4.00 $400.00
$3.35 $1,675.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220SIS-3
N-Channel
1 Channel
650 V
24 A
115 mOhms
30 V
4.5 V
42 nC
+ 150 C
45 W
Enhancement
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 3.7 ns
Product Type: MOSFETs
Rise Time: 25 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 83 ns
Typical Turn-On Delay Time: 54 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TKx Silicon N-Channel MOSFETs

Toshiba TKx Silicon N-Channel MOSFETs are available in U-MOSX-H and DTMOSVI types and offer exceptional performance characteristics. These MOSFETs are designed with fast reverse recovery times that enhance efficiency in high-speed switching applications by reducing the delay between the turn-off and turn-on states. The low drain-source on-resistance [RDS(on)] contributes to minimal power losses and improved thermal management, making them ideal for applications requiring high current handling with low energy dissipation.