TCK422G,L3F

Toshiba
757-TCK422GL3F
TCK422G,L3F

Mfr.:

Description:
Gate Drivers 2.7V GATE DRIVER IC VIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,138

Stock:
9,138 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.959 $0.96
$0.68 $6.80
$0.61 $15.25
$0.534 $53.40
$0.498 $124.50
$0.475 $237.50
$0.438 $438.00
Full Reel (Order in multiples of 5000)
$0.396 $1,980.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
WCSP6G-6
2 Driver
1 Output
2.7 V
28 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Gate Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Gate Driver + MOSFET for 5V to 24V Line Power MUX

Toshiba Gate Driver + MOSFET for 5V to 24V Line Power MUX is used for power multiplexing, an important feature in applications that require main power supplies to have backup supplies or swapping between charging protocols such as Wireless to USB. Toshiba's TCK42xG series gate driver solution addresses various challenges present in power multiplexing and supports 5V to 24V powerlines.

TCK42xG Over Voltage Protection Gate Driver ICs

Toshiba TCK42xG Over Voltage Protection Gate Driver ICs are gate drivers designed for external N-channel MOSFETs. These devices support MOSFETs operating in a wide voltage line from 2.7V to 28.0V with various overvoltage lock-out lineups. These devices feature a low standby current, less than 1µA, a built-in charge pump circuit, and MOSFET gate-source protection circuit. The TCK42xG Gate Drivers are suitable for mobile, wearable systems, and power management circuits such as load switch applications. Toshiba TCK42xG Over Voltage Protection Gate Drivers are housed in a small and thin WCSP6G package, ideal for space-constrained applications.