TC358867XBG

Toshiba
757-TC358867XBG
TC358867XBG

Mfr.:

Description:
Interface - Specialised Digital Integrated Circuit Silicon Monolithic CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
258
Expected 16/3/2026
520
Expected 11/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.68 $13.68
$10.56 $105.60
$10.08 $252.00
$8.76 $876.00
$8.35 $2,171.00
$7.60 $3,952.00
$6.70 $6,968.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Interface - Specialised
RoHS:  
Mobile Peripheral Device
1.89 V
1.71 V
- 20 C
+ 85 C
SMD/SMT
BGA-80
Brand: Toshiba
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Output Type: CMOS
Packaging: Tray
Pd - Power Dissipation: 87.64 mW
Product: Interface Bridges
Product Type: Interface - Specialized
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99