TB9101FNG,EL

Toshiba
757-TB9101FNG,EL
TB9101FNG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2Ch HBridge Mtr Drvr Automotive; AEC-Q10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$3.59 $7,180.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1.5 A
7 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-24
AEC-Q100
Reel
Brand: Toshiba
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Voltage: 400 mV
Pd - Power Dissipation: 1.32 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TB9101FNG
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 7 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

USHTS:
8542390090
ECCN:
EAR99

Automotive Solutions

Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.

AEC-Q100 Qualified Motor Control Devices

Toshiba AEC-Q100 Qualified Motor Control Devices are a portfolio of pre-driver ICs, H-Bridge drivers, and GATE drivers for automotive brushless and brush motors. The devices are housed in small packages and designed for high-current applications such as electric power steering (EPS). Brushed motor drivers can control a vehicle engine's throttle and other valves. Brushless devices drive a motor with a sine wave current to deliver smooth and quiet motor operation.

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.