SSM6N815R,LF

Toshiba
757-SSM6N815RLF
SSM6N815R,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=2A VDSS=100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,992

Stock:
17,992
Can Dispatch Immediately
On Order:
61,000
4,000
Pending
21,000
Expected 10/4/2026
36,000
Expected 11/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.613 $6.13
$0.395 $39.50
$0.30 $150.00
$0.27 $270.00
Full Reel (Order in multiples of 3000)
$0.225 $675.00
$0.207 $1,242.00
$0.179 $1,611.00
$0.168 $4,032.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
N-Channel
2 Channel
100 V
2 A
84 mOhms, 84 mOhms
- 20 V, 20 V
1.5 V
3.1 nC
- 55 C
+ 150 C
1.4 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Dual
Forward Transconductance - Min: 4.8 S, 4.8 S
Product Type: MOSFETs
Series: SSM6N815
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 21 ns, 21 ns
Typical Turn-On Delay Time: 7.5 ns, 7.5 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MOSFETs for Industrial & Lighting Applications

Toshiba 60V and 100V Power MOSFETs for Industrial and Lighting Applications include the 60V SSM3K341 and the 100V SSM3K361 families. These MOSFETs feature industry-leading low on-resistance and are suited to load switching in television and industrial lighting. The devices are also good candidates for industrial automation systems that require low to medium power.

SSM6x N- & P-Channel MOSFETs

Toshiba SSM6x N- and P-Channel MOSFETs with high-speed switching operate as both power management and analog switches. These MOSFETs provide very low on-resistance (as low as 1.1mΩ to a 115mΩ maximum) for different gate-to-source voltage ranges. The SSM6x MOSFETs are available in small profile packages with surface mount compatibility. These MOSFETs offer a low drain to source on-resistance, operate as DC-to-DC converters, and drive a 1.2V to 4.5V gate voltage. The Toshiba SSM6x MOSFETs deliver less drain power dissipation (up to 150mW), producing less heat while operating within a 12V to 100V input voltage range.