74VHCT245AFT

Toshiba
757-74VHCT245AFT
74VHCT245AFT

Mfr.:

Description:
Bus Transceivers Pb-F VHS TSSOP 20 CMOS LOGIC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,261

Stock:
36,261 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.528 $0.53
$0.368 $3.68
$0.329 $8.23
$0.284 $28.40
$0.263 $65.75
$0.25 $125.00
$0.239 $239.00
Full Reel (Order in multiples of 2500)
$0.211 $527.50
$0.21 $1,575.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bus Transceivers
RoHS:  
3-State
VHCT
8 Circuit
4.9 ns
TSSOP-20
TTL
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 8
Pd - Power Dissipation: 180 mW
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99