74VHC273FT

Toshiba
757-74VHC273FT
74VHC273FT

Mfr.:

Description:
Flip-Flops CMOS Logic IC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237,106

Stock:
237,106 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.528 $0.53
$0.368 $3.68
$0.328 $8.20
$0.284 $28.40
$0.263 $65.75
$0.25 $125.00
$0.222 $222.00
Full Reel (Order in multiples of 2500)
$0.206 $515.00
$0.203 $1,522.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Flip-Flops
RoHS:  
CMOS
VHC
8 Circuit
TSSOP-20
7.3 ns at 5 V
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Clock Frequency: 165 MHz
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: 74VHC273
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99