74VHC125FT

Toshiba
757-74VHC125FT
74VHC125FT

Mfr.:

Description:
Buffers & Line Drivers CMOS Logic IC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161,301

Stock:
161,301 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.403 $0.40
$0.272 $2.72
$0.242 $6.05
$0.207 $20.70
$0.192 $48.00
$0.182 $91.00
$0.174 $174.00
Full Reel (Order in multiples of 2500)
$0.146 $365.00
$0.143 $1,072.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
VHC
4 Input
4 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
2 V
5.5 V
80 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 180 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns at 5 V
Series: 74VHC125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99