1SS302A,LF

Toshiba
757-1SS302ALF
1SS302A,LF

Mfr.:

Description:
Small Signal Switching Diodes High-speed switching USM IO-0.1A, VR-80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674,700

Stock:
674,700 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.195 $0.20
$0.135 $1.35
$0.101 $10.10
$0.075 $37.50
$0.065 $65.00
Full Reel (Order in multiples of 3000)
$0.033 $99.00
$0.032 $192.00
$0.029 $261.00
$0.028 $672.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323-3
85 V
2 A
100 mA
Dual
1.6 ns
900 mV
500 nA
- 55 C
+ 150 C
1SS302
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 100 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Automotive Solutions

Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.

1SS302x Switching Diodes

Toshiba 1SS302x Switching Diodes are ultra-high-speed switching diodes with fast reverse recovery time trr < 1.6ns (typical). These diodes are surface-mount devices with a 0.95mm max height. Toshiba 1SS302x diode is AEC-Q101 qualified, provides 80V maximum peak reverse voltage, 300mA peak forward current, and -55°C to +150°C storage temperature.