Aster

Toradex
145-0143
Aster

Mfr.:

Description:
Development Boards & Kits - ARM Aster Carrier Board V1.1B

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$126.27 $126.27

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
REACH - SVHC:
Colibri Carrier Board
Carrier Boards
Brand: Toradex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 100 mm x 80 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 5 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01431101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.